91595-1 | AMP

Crimping pliers for rectangular contacts, 0.3-0.85 mm², AWG 22-18, AMP 91595-1

Order No.: 35P7020
EAN: 4099891355616
MPN:
91595-1
Series: CERTI-CRIMP
91595-1 AMP Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
217.6867 € *
Available: 0 pcs.
Leadtime: 44 Weeks **
Total Price:
217.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
217.6867 €

Portable crimp tool, 91595-1, AMP

Portable crimp tool, premium crimp tooling, not releasable, not adjustable, fixed in tool.

Technical specifications
Crimping Range (AWG) AWG 22-18
Crimping Range (mm²) 0,3-0,85 mm²
Suitable for Rechteckige Kontakte
Weight 780.179 g
Logistics
Country of origin TH
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes