1-106506-2 | AMP
D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 1-106506-2
Unit Price (€ / pc.)
6.0690 € *
Available: 21 pcs.
Available in 5 Days: 3,050 pcs.
Leadtime: 7 Weeks **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
10 pcs.
5.6406 €
50 pcs.
5.2003 €
100 pcs.
4.7243 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 1-106506-2, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 15 Position, 2.74 mm Centerline, 2 Row, Size 2, Round, Standard Profile.
Features
- Preloaded: Yes
- Insert flammability rating UL 94V-0
- Without grounding clips
- Performance level: 2
Applications
- For signal applications
Technical specifications
Performance level | 2 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Metallwinkel mit Leiterplattenverriegelung | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeschraube 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |