1-1393480-8 | AMP

D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 1-1393480-8

Order No.: 52F2570
EAN: 4099889805710
MPN:
1-1393480-8
V23529-B1121-B215
AMP
1-1393480-8 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
2.8798 €

D-Sub socket, 1-1393480-8, AMP

Solder D-Sub Connector, Receptacle, Wire-to-Board, 15 Position, Size 2, Mating Retention, 2.74 mm Centerline, Printed Circuit Board, Signal.

Features

  • Shell material: Steel
  • Insert flammability rating UL 94V-0
  • Unsealable
  • Contact base material: Copper alloy

Applications

  • For signal applications
Technical specifications
Version socket header
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 15 pole
Grid 2.74 mm
Type of locking through hole
Logistics
Country of origin NL
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes