1-338168-2 | AMP
D-Sub plug, 9 pole, standard, equipped, angled, solder pin, 1-338168-2
Sub-D connector, male contacts, AMPLIMITE HD 20, type TE Connectivity/AMP ..-0338.
Angled connecting pins, for PCB mounting, requirements class 2 to DIN 41652, with metal hood and ground connection; Contact material: phosphor bronze. Contact finish: 0.76 µm gold plating on nickel primer. Housing material: glass fiber-reinforced polyester, UL 94 V-0. Color: black. Material metal bracket: tinned steel. Rated current: max. 6.0 A. Insulation resistance: min. 500 Mohm. Dielectric strength: min. 1000 VAC. Operating temperatures: –55 to +105 °C. Mounts: UNC 4-40 nut, UNC 4-40 screw lock, or 3.1 mm through hole.
Technical attributes (type, number of poles, dimensions, mounting, with/without integrated mounting clips): 1-0338168-2, 9-pole, B 25.0, C 30.9, D 2.74 mm, UNC 4-40 nut, with clips
Performance level | 2 | |
Version | Stiftleiste | |
Attachment (rear panel) | Metallwinkel mit Leiterplattenverriegelung | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeschraube 4-40 UNC |
Country of origin | TW |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |