1-338309-2 | AMP

D-Sub plug, 9 pole, standard, equipped, straight, solder pin, 1-338309-2

Order No.: 55F4800
EAN: 4099889807011
MPN:
1-338309-2
1-0338309-2
Series: AMPLIMITE
1-338309-2 AMP D-Sub Connectors Image 1
1-338309-2 AMP D-Sub Connectors Image 2
1-338309-2 AMP D-Sub Connectors Image 3
1-338309-2 AMP D-Sub Connectors Image 4
1-338309-2 AMP D-Sub Connectors Image 5
Image may differ
Unit Price (€ / pc.)
6.9496 € *
Available: 6 pcs.
Available in 5 Days: 5,720 pcs.
Leadtime: 11 Weeks **
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
10 pcs.
6.1285 €
100 pcs.
5.3907 €
250 pcs.
5.1765 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sub-D connector, male contacts, AMPLIMITE HDP-20, type TE Connectivity/AMP ..-338.

For PCB assembly with 3.2 mm solder pins for 0.7 mm hole diameter, mounting height only 11.7 mm or 12.7 mm; Metal hood: steel, tinned on nickel primer. Insulator: polyester, glass fiber-reinforced. Housing: black. Contacts: CuZn 0.8 µm Au on 1.3 µm Ni primer. Performance class 2 to DIN 41652. Solder contacts min. 2.5 µm Sn on 1.3 µm Ni primer. Fastening: threaded bushing UNC 4-40, threaded bolt UNC 4-40, or 3.1 mm through hole.

Technical attributes (type, number of poles, dimensions, fastening, with/without integrated clips): 1-338309-2, 9-pole, B 25.0, C 30.9, F 18.5 mm, threaded bushing, with clips

Technical specifications
Performance level 2
Version Stiftleiste
Attachment (rear panel) Leiterplattenverriegelung
Additional parts bestückt
Contact connection Einlötstift
Assembly gerade
Pole image Standard
Pin number 9-polig
Grid 2.74 mm
Type of locking Gewindeeinsatz 4-40 UNC
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes