1-338310-2 | AMP
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 1-338310-2
Unit Price (€ / pc.)
11.3169 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
11.32 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3169 €
5 pcs.
10.7338 €
10 pcs.
10.0436 €
25 pcs.
9.1511 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub plug, 1-338310-2, AMP
Features
- Contact base material: Phosphor Bronze
- Preloaded: Yes
- Unshielded
- Unsealable
- With PCB mount retention
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 2 | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |