1-338314-2 | AMP
D-Sub socket, 15 pole, standard, equipped, straight, solder pin, 1-338314-2
Unit Price (€ / pc.)
11.1027 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 12 Weeks **
Total Price:
11.10 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1027 €
10 pcs.
10.2221 €
50 pcs.
9.1987 €
100 pcs.
8.2824 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 1-338314-2, AMP
PCB D-Sub Connector, Receptacle, Cable-to-Board, 15 Position, 2.74 mm Centerline, 2 Row, Size 2, Round, Standard Profile, Vertical.
Features
- Unshielded
- Preloaded: Yes
- Unsealable
- Performance level: 3
Applications
- For signal applications
Technical specifications
Performance level | 2 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |