1-745492-7 | AMP
D-Sub plug, 9 pole, standard, equipped, straight, IDC connection, 1-745492-7
Unit Price (€ / pc.)
12.1856 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
D-Sub plug, 1-745492-7, AMP
HDE-20 Metal-Shell IDC connector.
Features
- Contact material: Phosphor-Bronze
- Thermoplastic 94V-0 rated
- Shell material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Kontaktanschluss | Schneidklemmanschluss | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 9-polig | |
Rastermaß | 2.77 mm | |
Verriegelung | Durchgangsloch |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |