1-747948-6 | AMP
D-Sub plug, 25 pole, standard, unequipped, straight, IDC connection, 1-747948-6
Order No.: 36P6093
EAN: 4099889784800
MPN:
1-747948-6
Unit Price (€ / pc.)
41.4596 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
D-Sub plug, 1-747948-6, AMP
HDE-20 Shielding hardware enclosure kit.
Features
- Thermoplastic 94V-0 rated
- Contact base material: Phosphor-Bronze
- Shell material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | Stiftleiste | |
Additional parts | unbestückt | |
Contact connection | Schneidklemmanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 2.77 mm | |
Type of locking | Rändelschraube |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |