1-749656-2 | AMP
D-Sub socket, 68 pole, standard, unequipped, straight, IDC connection, 1-749656-2
Unit Price (€ / pc.)
36.7591 € *
Available: 0 pcs.
Available in 5 Days: 339 pcs.
Leadtime: 16 Weeks **
D-Sub socket, 1-749656-2, AMP
Features
- Excellent EMI/RFI protection
- Contact material: Phosphor-Bronze
- Thermoplastic 94V-0 rated
- Shell material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Ausführung | Buchsenleiste | |
Bestückung | unbestückt | |
Kontaktanschluss | Schneidklemmanschluss | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 68-polig | |
Rastermaß | 1.27 mm | |
Verriegelung | Riegelverriegelung |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |