106506-2 | AMP
D-Sub socket, 15 pole, standard, equipped, angled, solder pin, 106506-2
Order No.: 36P9274
EAN: 4099889787177
MPN:
106506-2
Unit Price (€ / pc.)
5.5097 € *
Available: 0 pcs.
Available in 5 Days: 675 pcs.
Leadtime: 17 Weeks **
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
5.0694 €
50 pcs.
4.5577 €
100 pcs.
4.1055 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 106506-2, AMP
PCB D-Sub AMPLIMITE receptacle assembly with shell size of 2, a centerline pitch of 2.74 mm and right angle PCB mount orientation.
Features
- Preloaded: Yes
- Insert flammability rating UL 94V-0
- Without grounding clips
- Performance level: 2
Applications
- For signal applications
Technical specifications
Performance level | 2 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369001 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |