1218124-4 | AMP
D-Sub plug, 37 pole, standard, equipped, straight, solder pin, 1218124-4
Unit Price (€ / pc.)
42.7329 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 24 Weeks **
Total Price:
42.73 € *
Price list
Quantity
Price per unit*
3 pcs.
42.7329 €
11 pcs.
41.9594 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 1218124-4, AMP
Box Mount D-Sub Connector, Plug, Post Diameter 0.76 mm, Vertical, Cable-to-Board, 37 Position, Size 4, Pin, Size 20.
Features
- Contact base material: Brass
- Shell plating material: Cadmium
- Unsealable
- Shell material: Steel
Applications
- For signal applications
Technical specifications
Version | pin header | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 37 pole | |
Grid | 2.77 mm | |
Type of locking | through hole |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium |