164531-4 | AMP
D-Sub socket, 9 pole, standard, unequipped, straight, crimp connection, 164531-4
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Next delivery: 237 pcs. on 2025-07-02
Available in 5 Days: 12,100 pcs.
Leadtime: 18 Weeks **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
100 pcs.
1.2138 €
500 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bare sub-D connector, type TE Connectivity/AMP HDP-20.
For insertion of male or female contacts. Tinned steel housing; Insulator: black glass fiber-reinforced nylon compliant with UL 94 V-0. Rated current: 7.5 A. Dimension B: 9 to 37-pole/50-pole 8.3/11.1 mm. Dimension G: 9 to 37-pole/50-pole 12.5/15.4 mm. Dimension H: 9 to 37-pole/50-pole 10.7/13.5 mm.
Female connector elements, type 0-0164.
Technical attributes (type, number of poles, dimensions A, C, D): 531-4, 9-pole, A 16.3, C 25.0, D 30.8 mm
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.74 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |