164532-4 | AMP
D-Sub socket, 15 pole, standard, unequipped, straight, crimp connection, 164532-4
Unit Price (€ / pc.)
2.3800 € *
Available: 18 pcs.
Available in 5 Days: 2,803 pcs.
Leadtime: 19 Weeks **
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
25 pcs.
2.0111 €
100 pcs.
1.8326 €
250 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Bare sub-D connector, type TE Connectivity/AMP HDP-20.
For insertion of male or female contacts. Tinned steel housing; Insulator: black glass fiber-reinforced nylon compliant with UL 94 V-0. Rated current: 7.5 A. Dimension B: 9 to 37-pole/50-pole 8.3/11.1 mm. Dimension G: 9 to 37-pole/50-pole 12.5/15.4 mm. Dimension H: 9 to 37-pole/50-pole 10.7/13.5 mm.
Female connector elements, type 0-0164.
Technical attributes (type, number of poles, dimensions A, C, D): 532-4, 15-pole, A 24.7, C 33.3, D 39.1 mm
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 2.74 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |