1658606-1 | AMP
D-Sub socket, 50 pole, standard, equipped, straight, IDC connection, 1658606-1
Unit Price (€ / pc.)
34.0697 € *
Available: 19 pcs.
Available in 5 Days: 1,465 pcs.
Leadtime: 4 Weeks **
Total Price:
34.07 € *
Price list
Quantity
Price per unit*
1 pcs.
34.0697 €
5 pcs.
32.0110 €
15 pcs.
30.7853 €
50 pcs.
29.4287 €
150 pcs.
28.1911 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sub-D connector with insulation displacement terminals, type TE Connectivity/AMP HDF 20.
Insulator made of black polyamide, flame retardant to UL 94 V-0; Optional: with or without metal collar and with 3.4 mm flange for retrofitting UNC 4-40 screw locks. Contacts: tin bronze, nickel-plated and selective gold-plated. Grid: 1.27 mm. Cable exit: optional 90 or 180 degrees.
Female connectors with metal collar and thread insert UNC 4-40, type 0-16586.
Type: 0-1658606-1, for 50-pole cable
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Schneidklemmanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 50-polig | |
Grid | 2.77 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |