1658608-2 | AMP
D-Sub plug, 25 pole, standard, equipped, straight, IDC connection, 1658608-2
Unit Price (€ / pc.)
14.3276 € *
Available: 25 pcs.
Leadtime: 16 Weeks **
Total Price:
14.33 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3276 €
10 pcs.
12.6259 €
40 pcs.
11.9238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sub-D connector with insulation displacement terminals, type TE Connectivity/AMP HDF 20.
Insulator made of black polyamide, flame retardant to UL 94 V-0; Optional: with or without metal collar and with 3.4 mm flange for retrofitting UNC 4-40 screw locks. Contacts: tin bronze, nickel-plated and selective gold-plated. Grid: 1.27 mm. Cable exit: optional 90 or 180 degrees.
Male connectors with metal collar and UNC 4-40 thread insert, type 0-16586.
Type: 0-1658608-2, for 25-pole cable
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Schneidklemmanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 2.77 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Stange mit 40 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |