1658608-4 | AMP
D-Sub plug, 9 pole, standard, equipped, straight, IDC connection, 1658608-4
Unit Price (€ / pc.)
10.6029 € *
Available: 160 pcs.
Available in 5 Days: 1,200 pcs.
Leadtime: 11 Weeks **
Total Price:
10.60 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6029 €
10 pcs.
9.5438 €
50 pcs.
8.4014 €
100 pcs.
7.1400 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sub-D connector with insulation displacement terminals, type TE Connectivity/AMP HDF 20.
Insulator made of black polyamide, flame retardant to UL 94 V-0; Optional: with or without metal collar and with 3.4 mm flange for retrofitting UNC 4-40 screw locks. Contacts: tin bronze, nickel-plated and selective gold-plated. Grid: 1.27 mm. Cable exit: optional 90 or 180 degrees.
Male connectors with metal collar and UNC 4-40 thread insert, type 0-16586.
Type: 0-1658608-4, for 9-pole cable
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Schneidklemmanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.77 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |