1658610-2 | AMP
D-Sub socket, 25 pole, standard, equipped, straight, IDC connection, 1658610-2
Unit Price (€ / pc.)
8.9607 € *
Available: 301 pcs.
Available in 5 Days: 1,220 pcs. - if ordered today
Total Price:
8.96 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9607 €
10 pcs.
8.0563 €
50 pcs.
7.5565 €
100 pcs.
7.1162 €
*incl. VAT plus shipping costs
Subject to prior sale
Sub-D connector with insulation displacement terminals, type TE Connectivity/AMP HDF 20.
Insulator made of black polyamide, flame retardant to UL 94 V-0; Optional: with or without metal collar and with 3.4 mm flange for retrofitting UNC 4-40 screw locks. Contacts: tin bronze, nickel-plated and selective gold-plated. Grid: 1.27 mm. Cable exit: optional 90 or 180 degrees.
Female connectors with metal collar and thread insert UNC 4-40, type 0-16586.
Type: 0-1658610-2, for 25-pole cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | IDC connection | |
| Grid | 2.77 mm | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |