1658614-1 | AMP
D-Sub socket, 37 pole, standard, equipped, straight, IDC connection, 1658614-1
Unit Price (€ / pc.)
14.9464 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
14.95 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9464 €
10 pcs.
13.7564 €
50 pcs.
12.3760 €
100 pcs.
11.1384 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sub-D connector with insulation displacement terminals, type TE Connectivity/AMP HDF 20.
Insulator made of black polyamide, flame retardant to UL 94 V-0; Optional: with or without metal collar and with 3.4 mm flange for retrofitting UNC 4-40 screw locks. Contacts: tin bronze, nickel-plated and selective gold-plated. Grid: 1.27 mm. Cable exit: optional 90 or 180 degrees.
Female connectors, plastic, type 0-1658614.
Type: 0-1658614-1, for 37-pole cable
Technical specifications
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Schneidklemmanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 37-polig | |
Grid | 2.77 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |