1658640-2 | AMP
D-Sub socket, 50 pole, standard, unequipped, straight, crimp connection, 1658640-2
Unit Price (€ / pc.)
6.2713 € *
Available in 5 Days: 1,153 pcs. - if ordered today
Total Price:
6.27 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2713 €
10 pcs.
5.8191 €
25 pcs.
5.4383 €
50 pcs.
4.9385 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub socket, 1658640-2, AMP
HDP-20 Crimp Snap-in contact connector.
Features
- Fluted cover provides positive alignment of cable prior to termination
- Patented insulation displacement contact latches into the connector cover
- Thermoplastic 94V-0 rated
- Shell material: Steel, zinc-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 50 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.74 mm | |
| Pole image | standard | |
| Additional parts | unequipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |