1658642-1 | AMP
D-Sub plug, 9 pole, standard, unequipped, straight, crimp connection, 1658642-1
Unit Price (€ / pc.)
8.3300 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
8.33 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3300 €
10 pcs.
7.6636 €
50 pcs.
6.9020 €
100 pcs.
6.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male Header, 1658642-1, AMP
Shell Type: Full Metal Shell, Connector and Housing Type: Plug, Connector System: Cable-to-Cable, D-Sub Shell Size: 1, Sealable: No, Number of Positions: 9, Shell Material: Steel, D-Sub Contact Size: 20, Mating Retention: With, Mating Retention Type: Clinch Nut, 4-40 UNC, Centerline (Pitch): 2.74 mm, Operating Temperature Range: -55 to 105 °C, Shielded: Yes, Circuit Application: Signal, UL Flammability Rating: UL 94V-0., Comment: Clinch Nut: 4-40 threads with self-locking feature, Plugs accept size 20 DF pin contacts.
Technical Data
- Assembly: Cable connection
- Pin number: 9-pole
- Pole image: Standard
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |