1658650-1 | AMP
D-Sub plug, 37 pole, standard, unequipped, straight, crimp connection, 1658650-1
Unit Price (€ / pc.)
15.9222 € *
Available: 0 pcs.
Available in 5 Days: 742 pcs.
Leadtime: 29 Weeks **
Total Price:
15.92 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9222 €
10 pcs.
14.6489 €
50 pcs.
13.1733 €
100 pcs.
11.8643 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 1658650-1, AMP
HDP-20 Basic shielding hardware kit.
Features
- Fluted cover provides positive alignment of cable prior to termination
- Patented insulation displacement contact latches into the connector cover
- Thermoplastic 94V-0 rated
- Shell material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | Stiftleiste | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 37-polig | |
Grid | 2.76 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |