1658651-1 | AMP
D-Sub socket, 37 pole, standard, unequipped, straight, crimp connection, 1658651-1
Unit Price (€ / pc.)
16.7314 € *
Available: 0 pcs.
Available in 5 Days: 1,914 pcs.
Leadtime: 7 Weeks **
Total Price:
16.73 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7314 €
10 pcs.
15.3986 €
50 pcs.
13.8516 €
100 pcs.
12.4712 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 1658651-1, AMP
HDP-20 Basic shielding hardware kit.
Features
- Low cost, commercial version of military equipment
- Crimp Snap-in contacts allows loading of only the number of contacts being used
- High performance
- Machine applied terminations assure highest production rates at lowest applied cost
Applications
- Industrial machinery
- Medical instrumentation
- Computers and peripherals
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | Buchsenleiste | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 37-polig | |
Grid | 2.76 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |