1658652-1 | AMP
D-Sub plug, 50 pole, standard, unequipped, straight, crimp connection, 1658652-1
Unit Price (€ / pc.)
29.9642 € *
Available: 0 pcs.
Available in 5 Days: 42 pcs.
Leadtime: 10 Weeks **
Total Price:
209.75 € *
Price list
Quantity
Price per unit*
7 pcs.
29.9642 €
20 pcs.
25.2042 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 1658652-1, AMP
HDP-20 Basic shielding hardware kit.
Features
- Fluted cover provides positive alignment of cable prior to termination
- Patented insulation displacement contact latches into the connector cover
- Thermoplastic 94V-0 rated
- Shell material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Ausführung | Stiftleiste | |
Bestückung | unbestückt | |
Kontaktanschluss | Crimpanschluss | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 50-polig | |
Rastermaß | 2.76 mm | |
Verriegelung | Durchgangsloch |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |