1658660-1 | AMP
D-Sub socket, 37 pole, standard, unequipped, straight, crimp connection, 1658660-1
Unit Price (€ / pc.)
31.2018 € *
Available: 0 pcs.
Available in 5 Days: 84 pcs.
Leadtime: 31 Weeks **
Total Price:
31.20 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2018 €
10 pcs.
28.7028 €
25 pcs.
25.8349 €
50 pcs.
23.2526 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 1658660-1, AMP
HDP-20 Shielding hardware enclosure kit.
Features
- Fluted cover provides positive alignment of cable prior to termination
- Patented insulation displacement contact latches into the connector cover
- Thermoplastic 94V-0 rated
- Shell material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | Buchsenleiste | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 37-polig | |
Grid | 2.74 mm | |
Type of locking | Rändelschraube |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |