1658675-1 | AMP
D-Sub plug, 15 pole, high density, unequipped, straight, crimp connection, 1658675-1
Unit Price (€ / pc.)
5.0099 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 34 Weeks **
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
10 pcs.
4.6053 €
50 pcs.
4.1412 €
100 pcs.
3.7366 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 1658675-1, AMP
Features
- Shell plating material: Tin
- Shield material: Steel
- Shielded
- Unsealable
- With PCB mount retention
Applications
- For signal applications
Technical specifications
Version | Stiftleiste | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | High density | |
Pin number | 15-polig | |
Grid | 2.28 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |