1658679-1 | AMP
D-Sub plug, 26 pole, high density, unequipped, straight, crimp connection, 1658679-1
Unit Price (€ / pc.)
19.4565 € *
Available: 0 pcs.
Available in 5 Days: 29 pcs.
Leadtime: 40 Weeks **
Total Price:
19.46 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4565 €
10 pcs.
17.9095 €
25 pcs.
16.1126 €
50 pcs.
14.5061 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 1658679-1, AMP
HDP-22 Crimp Snap-in contact connector.
Features
- Fluted cover provides positive alignment of cable prior to termination
- Patented insulation displacement contact latches into the connector cover
- Thermoplastic 94V-0 rated
- Shell material: Steel, tin-plated
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | Stiftleiste | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | High density | |
Pin number | 26-polig | |
Grid | 2.28 mm | |
Type of locking | Rändelschraube |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |