1658683-1 | AMP
D-Sub socket, 44 pole, standard, unequipped, straight, crimp connection, 1658683-1
Unit Price (€ / pc.)
6.9020 € *
Available: 72 pcs.
Available in 5 Days: 16,712 pcs.
Leadtime: 11 Weeks **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
10 pcs.
6.3427 €
50 pcs.
5.7715 €
100 pcs.
5.2003 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket Header, 1658683-1, AMP
Shell Type: Full Metal Shell, Connector and Housing Type: Receptacle, Connector System: Cable-to-Cable, D-Sub Shell Size: 3, Sealable: No, Number of Positions: 44, Shell Material: Steel, D-Sub Contact Size: 22, Mating Retention: With, Mating Retention Type: Mounting Holes, Housing Color: Black, Centerline (Pitch): 2.28 mm, Operating Temperature Range: -55 to 105 °C, Shielded: Yes, Circuit Application: Signal, UL Flammability Rating: UL 94V-0.
Technical Data
- Assembly: Cable connection
- Pin number: 44-pole
- Pole image: Standard
Technical specifications
Version | Buchsenleiste | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 44-polig | |
Grid | 2.28 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |