1658691-1 | AMP
D-Sub plug, 15 pole, high density, equipped, straight, crimp connection, 1658691-1
Unit Price (€ / pc.)
17.1836 € *
Available: 0 pcs.
Available in 5 Days: 2,812 pcs.
Leadtime: 14 Weeks **
Total Price:
17.18 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1836 €
10 pcs.
15.8032 €
50 pcs.
14.2205 €
100 pcs.
12.8044 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 1658691-1, AMP
HDP-22 Crimp Snap-in contact connector.
Features
- Fluted cover provides positive alignment of cable prior to termination
- Patented insulation displacement contact latches into the connector cover
- Pin contacts: Brass
- Socket material: Phosphor-Bronze
Applications
- Industrial machinery
- Medical instrumentation
- Computer peripheral equipment
- RAID storage arrays
- On-machine industrial communications
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | bestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | High density | |
Pin number | 15-polig | |
Grid | 2.28 mm | |
Type of locking | Gewindeeinsatz 4-40 UNC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |