167294-1 | AMP
D-Sub plug, 25 pole, standard, unequipped, straight, crimp connection, 167294-1
Unit Price (€ / pc.)
2.3443 € *
Available: 82 pcs.
Leadtime: 1 Week **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
10 pcs.
2.1301 €
50 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 167294-1, AMP
Subminiature D connector for cable mounting.
Features
- Standard density crimp termination
- Thermoplastic 94V-0 rated
- Shell material: Steel, tin-plated
Applications
- Hand compression electrical connector crimping tools
- Hand tools for applying and/or extracting electrical connectors
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 2.74 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |