1757819-4 | AMP
D-Sub plug, 37 pole, standard, equipped, straight, crimp connection, 1757819-4
Unit Price (€ / pc.)
32.1776 € *
Available: 0 pcs.
Available in 5 Days: 1,959 pcs.
Leadtime: 23 Weeks **
Total Price:
32.18 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1776 €
10 pcs.
29.6072 €
25 pcs.
26.6441 €
50 pcs.
23.9785 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 1757819-4, AMP
Features
- Shell plating material: Zinc
- Contact base material: Copper alloy
- Shell material: Steel
Applications
- For signal applications
Technical specifications
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Kontaktanschluss | Crimpanschluss | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 37-polig | |
Rastermaß | 2.77 mm |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85389011 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |