1757819-9 | AMP
D-Sub plug, 37 pole, standard, equipped, straight, crimp connection, 1757819-9
Unit Price (€ / pc.)
60.9756 € *
Available: 0 pcs.
Available in 5 Days: 47 pcs.
Leadtime: 22 Weeks **
D-Sub plug, 1757819-9, AMP
Box Mount D-Sub Connector, Plug, Cable-to-Cable, 37 Position, Size 4, Pin, Size 20, 2.77 mm Centerline, Wire and Cable, Signal.
Features
- Unsealable
- Contact base material: Copper alloy
- Shell material: Steel
Applications
- For signal applications
Technical specifications
Version | Stiftleiste | |
Additional parts | bestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 37-polig | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |