1757821-3 | AMP
D-Sub connector, 25 pole, standard, straight, crimp connection, 1757821-3
Order No.: 71P3342
EAN: 4099891268909
MPN:
1757821-3
Unit Price (€ / pc.)
40.9955 € *
Available: 0 pcs.
Available in 5 Days: 195 pcs.
Leadtime: 22 Weeks **
Total Price:
204.98 € *
Price list
Quantity
Price per unit*
5 pcs.
40.9955 €
12 pcs.
40.2220 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 1757821-3, AMP
Box mount D-Sub connector, Plug, Cable-to-Cable, 25 Position, size 3, Pin, size 20, 2.77 mm Centerline.
Technical specifications
Ausführung | Stiftleiste | |
Befestigung (Rückseitig) | Kabelmontage | |
Kontaktanschluss | Crimpanschluss | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 25-polig | |
Rastermaß | 2.77 mm |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |