1757822-3 | AMP
D-Sub connector, 25 pole, standard, straight, crimp connection, 1757822-3
Order No.: 71P3347
EAN: 4099891268947
MPN:
1757822-3
Unit Price (€ / pc.)
40.3053 € *
Available: 0 pcs.
Available in 5 Days: 163 pcs.
Leadtime: 21 Weeks **
Total Price:
201.53 € *
Price list
Quantity
Price per unit*
5 pcs.
40.3053 €
15 pcs.
38.7583 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 1757822-3, AMP
Box mount D-Sub connector, Receptacle, Cable-to-Cable, 25 Position, size 3, Socket, size 20, 2.77 mm Centerline.
Technical specifications
Ausführung | Buchsenleiste | |
Befestigung (Rückseitig) | Kabelmontage | |
Kontaktanschluss | Crimpanschluss | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 25-polig | |
Rastermaß | 2.77 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |