1757822-4 | AMP
D-Sub connector, 37 pole, standard, straight, crimp connection, 1757822-4
Order No.: 71P3348
EAN: 4099891268954
MPN:
1757822-4
Unit Price (€ / pc.)
46.4457 € *
Available: 0 pcs.
Available in 5 Days: 168 pcs.
Leadtime: 21 Weeks **
Total Price:
232.23 € *
Price list
Quantity
Price per unit*
5 pcs.
46.4457 €
15 pcs.
44.6607 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug assembly, 1757822-4, AMP
Amplimite, Plug assembly, Size 1 with float bushings and zinc plated shells.
Technical specifications
Ausführung | Buchsenleiste | |
Befestigung (Rückseitig) | Kabelmontage | |
Kontaktanschluss | Crimpanschluss | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 37-polig |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |