1757823-2 | AMP
D-Sub plug, 26 pole, high density, equipped, straight, crimp connection, 1757823-2
Unit Price (€ / pc.)
24.4902 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Total Price:
24.49 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4902 €
10 pcs.
22.5386 €
25 pcs.
20.2776 €
50 pcs.
18.2546 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 1757823-2, AMP
D-Sub Connector, Plug, Cable-to-Cable, 26 Position, Size 2, Pin, Size 22, 2.29 mm Centerline, Wire and Cable, Signal.
Features
- Unsealable
- Shell plating material: Zinc
- Contact base material: Copper alloy
- Shell material: Steel
Applications
- For signal applications
Technical specifications
Version | Stiftleiste | |
Additional parts | bestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | High density | |
Pin number | 26-polig | |
Grid | 2.29 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |