1757824-2 | AMP
D-Sub socket, 26 pole, high density, equipped, straight, crimp connection, 1757824-2
Unit Price (€ / pc.)
23.3240 € *
Available: 0 pcs.
Available in 5 Days: 4,274 pcs.
Leadtime: 21 Weeks **
Total Price:
23.32 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3240 €
10 pcs.
21.4676 €
25 pcs.
19.3137 €
50 pcs.
17.3859 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 1757824-2, AMP
D-Sub Connector, Receptacle, Cable-to-Cable, 26 Position, Size 2, Socket, Size 22, 2.99 mm Centerline, Wire and Cable, Signal.
Features
- Unsealable
- Shell plating material: Zinc
- Blindmate: No
- Shell material: Steel
Applications
- For signal applications
Technical specifications
Version | Buchsenleiste | |
Additional parts | bestückt | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pole image | High density | |
Pin number | 26-polig | |
Grid | 2.29 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |