1757824-8 | AMP
D-Sub socket, 26 pole, high density, equipped, straight, crimp connection, 1757824-8
Unit Price (€ / pc.)
70.8288 € *
Available in 5 Days: 46 pcs. - if ordered today
D-Sub socket, 1757824-8, AMP
D-Sub Connector, Receptacle, Cable-to-Cable, 26 Position, Size 2, Socket, Size 22, 2.99 mm Centerline, Wire and Cable, Signal.
Features
- Unsealable
- Shell plating material: Zinc
- Blindmate: No
- Shell material: Steel
Applications
- For signal applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 26 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Grid | 2.29 mm | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | straight |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |