1757825-1 | AMP
D-Sub connector, 15 pole, high density, straight, crimp connection, 1757825-1
Order No.: 71P3350
EAN: 4099891268978
MPN:
1757825-1
Unit Price (€ / pc.)
103.5538 € *
Available: 0 pcs.
Available in 5 Days: 56 pcs.
Leadtime: 16 Weeks **
Total Price:
207.11 € *
Price list
Quantity
Price per unit*
2 pcs.
103.5538 €
5 pcs.
101.6260 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 1757825-1, AMP
Box mount D-Sub connector, Plug, Cable-to-Cable, 15 Position, size 1, Pin, size 22, 2.29 mm Centerline.
Technical specifications
Ausführung | Stiftleiste | |
Befestigung (Rückseitig) | Kabelmontage | |
Kontaktanschluss | Crimpanschluss | |
Montage | gerade | |
Polbild | High density | |
Polzahl | 15-polig | |
Rastermaß | 2.29 mm |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |