1757825-6 | AMP

D-Sub connector, 104 pole, high density, straight, crimp connection, 1757825-6

Order No.: 71P3355
EAN: 4099891268985
MPN:
1757825-6
1757825-6 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
85.0255 € *
Available: 0 pcs.
Available in 5 Days: 576 pcs.
Leadtime: 18 Weeks **
Total Price:
255.08 € *
Price list
Quantity
Price per unit*
3 pcs.
85.0255 €
7 pcs.
81.7530 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug assembly, 1757825-6, AMP

Amplimite, Plug assembly, Size 1 with zinc plating and float bushings.

Technical specifications
Ausführung Stiftleiste
Befestigung (Rückseitig) Kabelmontage
Kontaktanschluss Crimpanschluss
Montage gerade
Polbild High density
Polzahl 104-polig
Logistics
Ursprungsland US
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes