1757826-3 | AMP
D-Sub connector, 44 pole, high density, straight, crimp connection, 1757826-3
Order No.: 71P3358
EAN: 4099891269005
MPN:
1757826-3
Unit Price (€ / pc.)
34.8908 € *
Available: 0 pcs.
Available in 5 Days: 130 pcs.
Leadtime: 21 Weeks **
Total Price:
209.34 € *
Price list
Quantity
Price per unit*
6 pcs.
34.8908 €
14 pcs.
34.2482 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug assembly, 1757826-3, AMP
Amplimite, Receptacle assembly, Size 1 with zinc plating and float bushings.
Technical specifications
Ausführung | Buchsenleiste | |
Befestigung (Rückseitig) | Kabelmontage | |
Kontaktanschluss | Crimpanschluss | |
Montage | gerade | |
Polbild | High density | |
Polzahl | 44-polig |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |