1757826-4 | AMP
D-Sub connector, 62 pole, high density, straight, crimp connection, 1757826-4
Order No.: 71P3359
EAN: 4099891269012
MPN:
1757826-4
Unit Price (€ / pc.)
62.1180 € *
Available: 0 pcs.
Available in 5 Days: 83 pcs.
Leadtime: 12 Weeks **
Total Price:
248.47 € *
Price list
Quantity
Price per unit*
4 pcs.
62.1180 €
8 pcs.
60.9637 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 1757826-4, AMP
Box mount D-Sub connector, Receptacle, Cable-to-Cable, 62 Position, size 4, Socket, size 22, 2.29 mm Centerline.
Technical specifications
Ausführung | Buchsenleiste | |
Befestigung (Rückseitig) | Kabelmontage | |
Kontaktanschluss | Crimpanschluss | |
Montage | gerade | |
Polbild | High density | |
Polzahl | 62-polig | |
Rastermaß | 2.29 mm |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |