1757827-2 | AMP
D-Sub plug, 15 pole, standard, equipped, straight, solder pin, 1757827-2
Unit Price (€ / pc.)
33.7722 € *
Available: 0 pcs.
Available in 5 Days: 39 pcs.
Leadtime: 30 Weeks **
Total Price:
33.77 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7722 €
10 pcs.
31.0709 €
25 pcs.
27.9650 €
50 pcs.
25.1685 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 1757827-2, AMP
D-Sub Connector, Plug, Post Diameter 0.76 mm, Vertical, Cable-to-Board, 15 Position, Size 2, Pin, Size 20.
Features
- Unsealable
- Shell plating material: Zinc
- Contact base material: Beryllium copper, brass
- Shell material: Steel
Applications
- For signal applications
Technical specifications
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Kontaktanschluss | Einlötstift | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 15-polig | |
Rastermaß | 2.77 mm |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |