1757827-5 | AMP
D-Sub plug, 50 pole, standard, equipped, straight, solder pin, 1757827-5
Unit Price (€ / pc.)
56.7273 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: 40 Weeks **
Total Price:
56.73 € *
Price list
Quantity
Price per unit*
2 pcs.
56.7273 €
8 pcs.
53.4072 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 1757827-5, AMP
D-Sub Connector, Plug, Post Diameter 0.76 mm, Vertical, Cable-to-Board, 50 Position, Size 5, Pin, Size 20.
Features
- Unsealable
- Shell plating material: Zinc
- Contact base material: Beryllium copper, brass
- Shell material: Steel
Applications
- For signal applications
Technical specifications
Version | pin header | |
Additional parts | equipped | |
Contact connection | solder pin | |
Assembly | straight | |
Pole image | standard | |
Pin number | 50 pole | |
Grid | 2.77 mm |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |