1757828-1 | AMP
D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 1757828-1
Unit Price (€ / pc.)
35.3430 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
35.34 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3430 €
10 pcs.
32.5108 €
25 pcs.
29.2621 €
50 pcs.
26.3347 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 1757828-1, AMP
D-Sub Connector, Receptacle, Post Diameter 0.76 mm, Vertical, Cable-to-Board, 9 Position, Size 1, Pin, Size 20.
Features
- Unsealable
- Shell plating material: Zinc
- Contact base material: Beryllium copper, brass
- Shell material: Steel
Applications
- For signal applications
Technical specifications
Ausführung | Buchsenleiste | |
Bestückung | bestückt | |
Kontaktanschluss | Einlötstift | |
Montage | gerade | |
Polbild | Standard | |
Polzahl | 9-polig | |
Rastermaß | 2.77 mm |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85366910 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |