1761028-5 | AMP

D-Sub socket, 100 pole, standard, equipped, angled, solder pin, 1761028-5

Order No.: 36P4617
EAN: 4099889783889
MPN:
1761028-5
Series: AMPLIMITE
1761028-5 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
27.6675 € *
Available in 5 Days: 1,992 pcs. - if ordered today
Total Price:
332.01 € *
Price list
Quantity
Price per unit*
12 pcs.
27.6675 €
18 pcs.
27.1558 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 1761028-5, AMP

PCB D-Sub Connector, Receptacle, Cable-to-Board, 100 Position, 1.27 mm Centerline, 2 Row, Standard profile.

Features

  • Shielded
  • Shell plating material: Tin
  • Contact base material: Phosphor-Bronze
  • Shell material: Steel

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 100 pole
Version socket header
Contact connection solder pin
Grid 1.27 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking latch locking
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin TH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes