2-106506-2 | AMP
D-Sub connector, 15 pole, standard, angled, solder pin, 2-106506-2
Unit Price (€ / pc.)
8.1872 € *
Available: 0 pcs.
Available in 5 Days: 655 pcs.
Leadtime: 17 Weeks **
Total Price:
8.19 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1872 €
10 pcs.
7.5327 €
50 pcs.
6.7711 €
100 pcs.
6.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector, 2-106506-2, AMP
PCB D-Sub connector, Receptacle, Cable-to-Board, 15 Position, 2.74 mm Centerline, 2 Row, size 2, Round, Standard profile.
Technical specifications
Performance level | 2 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 15-polig | |
Grid | 2.74 mm | |
Type of locking | Gewindeeinsatz M3 |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |