2-1393480-3 | AMP

D-Sub plug, 25 pole, standard, equipped, straight, solder pin, 2-1393480-3

Order No.: 52F2540
EAN: 4099889805697
MPN:
2-1393480-3
V23529-B1121-C225
AMP
2-1393480-3 AMP D-Sub Connectors Image 1
2-1393480-3 AMP D-Sub Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.6747 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
9.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15 pcs.
9.6747 €

Sub-D connector DIN 41652, type TE Connectivity/AMP SBM 383.

Interface connector for IT systems. Compatible with all standard plug systems series Sub-D systems and compliant with DIN 41652; Test voltage: contact/contact 1000 VRMS, contact/ground 1500 VRMS. Operating current at +20 °C: solder lugs 5.0 A, straight solder lugs 5.0 A, angled solder pins with plastic/metal angle 3.5/3.3 A. Air gap and creepage distances: contact/contact 1.0 mm, contact/ground 2.2 mm. However, for solder pin with metal angle: contact/ground 2.0 mm. Contact resistance: max. 10 mohm. Insulation resistance: min. 50 Gohm. Operating temperatures: –55 to +125 °C. Isolator: thermoplastic, pebble gray, RAL 7032, self-extinguishing to UL. Metal protective collar: steel, nickel-plated, tinned. The connectors are available with or without grounding fingers. solder pins: length 4.0 mm for 1.0 mm holes. Pin and spring contacts: copper alloy, punched or rolled, gold-plated over nickel. Tinned terminals. Performance class: 2/min. 400 insertion/removal cycles, max. connector length (dimension A): 9-pole 31.2 mm, 15-pole 39.5 mm, 25-pole 53.4 mm, 37-pole 69.7 mm, 50-pole 67.3 mm. Fastening hole pitch (dimension C): 9-pole 25 mm, 15-pole 33.3 mm, 25-pole 47 mm, 37-pole 63.5 mm, 50-pole 61.1 mm. Width (dimension E): max. 12.9 mm (50-pole 15.8 mm). Certified by IEC publication 68 and DIN 41640, IEC publication 512 and DIN 41652, IEC publication 807-2 and MiL-C-24308.

Sub-D PCB male connectors, angled, with metal angle of 3.6 mm height, grounding fingers and 3.0 mm flange bore, type 2-139.

For PCB mounting, with 2.76 x 2.54 mm grid.

Technical attributes (type, number of poles): 2-1393480-3, 25-pole

Technical specifications
Performance level 2
Version pin header
Attachment (rear panel) metal bracket with through hole
Additional parts equipped
Contact connection solder pin
Assembly straight
Pole image standard
Pin number 25 pole
Grid 2.74 mm
Type of locking threaded insert 4-40 UNC
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes