2-338315-2 | AMP

D-Sub socket, 25 pole, standard, equipped, straight, solder pin, 2-338315-2

Order No.: 37P3370
EAN: 4099889788556
MPN:
2-338315-2
Series: AMPLIMITE
2-338315-2 AMP D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
11.0789 € *
Available in 5 Days: 598 pcs. - if ordered today
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
5 pcs.
10.5077 €
10 pcs.
9.8294 €
25 pcs.
8.9607 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 2-338315-2, AMP

PCB D-Sub Connector, Receptacle, Board-to-Board, 25 Position, 2.74 mm Centerline, 2 Row, Size 3, Round, Standard profile, Vertical.

Features

  • Unsealable
  • Unshielded
  • Preloaded: Yes
  • Performance level: 2

Applications

  • For signal applications
Technical specifications
Filter Property Value
Pin number 25 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded insert M3
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin NL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes