2-5174339-5 | AMP
D-Sub plug, 68 pole, standard, unequipped, straight, solder pin, 2-5174339-5
Unit Price (€ / pc.)
35.4382 € *
Available: 0 pcs.
Available in 5 Days: 883 pcs.
Leadtime: 6 Weeks **
Total Price:
35.44 € *
Price list
Quantity
Price per unit*
1 pcs.
35.4382 €
10 pcs.
32.6060 €
25 pcs.
29.3454 €
50 pcs.
26.4061 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 2-5174339-5, AMP
PCB D-Sub Connector, Plug, Board-to-Board, 68 Position, 1.27 mm Centerline, 2 Row, Square, Standard profile, Vertical.
Features
- Shielded
- Contact base material: Phosphor-Bronze
- Insert flammability rating: UL 94V-0
Applications
- For signal applications
Technical specifications
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Additional parts | unbestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 68-polig | |
Grid | 1.27 mm | |
Type of locking | Riegelverriegelung |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |